0472005.MXT1L
vs
0472005.MAT1L
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
LITTELFUSE INC
LITTELFUSE INC
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.10.00.40
8536.10.00.40
Blow Characteristic
TIME LAG
TIME LAG
Body Height
7.11 mm
7.11 mm
Body Length or Diameter
2.8 mm
2.8 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
Fuse Size
PICO
PICO
JESD-609 Code
e3
e3
Joule Integral-Nom
45 J
45 J
Mounting Feature
THROUGH HOLE
THROUGH HOLE
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Packing Method
BULK
AMMO PACK
Rated Breaking Capacity
50 A
50 A
Rated Current
5 A
5 A
Rated Voltage(AC)
125 V
125 V
Rated Voltage(DC)
125 V
125 V
Reference Standard
CE; UKCA; UL
CE; UKCA; UL
Surface Mount
NO
NO
Terminal Finish
Tin (Sn)
TIN
Terminal Shape
PIN WIRE
PIN WIRE
Trip Time or Delay
120 s
120 s
Base Number Matches
1
1
Compare 0472005.MXT1L with alternatives
Compare 0472005.MAT1L with alternatives