046801.5NR
vs
046601.5NR
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
LITTELFUSE INC
LITTELFUSE INC
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.10.00.40
8536.10.00.40
Samacsys Manufacturer
LITTELFUSE
LITTELFUSE
Additional Feature
RATED BREAKING CAPACITY AT 63 VDC: 50 A
RATED BREAKING CAPACITY AT 63 VDC: 50 A
Blow Characteristic
SLOW
VERY FAST
Body Breadth
1.52 mm
1.52 mm
Body Height
0.58 mm
0.58 mm
Body Length or Diameter
3.18 mm
3.18 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
Fuse Size
1206
1206
JESD-609 Code
e3
e3
Joule Integral-Nom
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Temperature-Max
90 °C
90 °C
Operating Temperature-Min
-55 °C
-55 °C
Packing Method
TAPE AND REEL
TR
Rated Breaking Capacity
50 A
50 A
Rated Current
1.5 A
1.5 A
Rated Voltage(AC)
63 V
63 V
Rated Voltage(DC)
63 V
63 V
Reference Standard
CSA; UL
CSA; UL
Surface Mount
YES
YES
Terminal Finish
MATTE TIN
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
END CAP
Trip Time or Delay
14400 s
14400 s
Base Number Matches
1
1
Compare 046801.5NR with alternatives
Compare 046601.5NR with alternatives