046274048100800+ vs 046274048100800+ feature comparison

046274048100800+ Kyocera AVX Components

Buy Now Datasheet

046274048100800+ KYOCERA Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer AVX CORP KYOCERA CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Body Breadth 0.142 inch 0.106 inch
Body Depth 0.173 inch 0.173 inch
Body Length 1.161 inch 1.122 inch
Connector Type FFC/FPC CONNECTOR FFC/FPC CONNECTOR
Contact Gender FEMALE FEMALE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SINGLE PRONG BELLOWED TYPE
Filter Feature NO NO
Mating Contact Pitch 0.020 inch 0.02 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern STAGGERED STAGGERED
PCB Contact Row Spacing 2.6 mm 2.6 mm
Terminal Pitch 1 mm 1 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 48 48
Base Number Matches 1 2
Package Description ROHS COMPLIANT
Contact Finish Mating TIN COPPER
Contact Finish Termination Tin/Copper (Sn/Cu)
Contact Material NOT SPECIFIED
Contact Resistance 50 mΩ
DIN Conformance NO
Dielectric Withstanding Voltage 200VAC V
IEC Conformance NO
Insertion Force-Max ZIF N
Insulation Resistance 100000000 Ω
Insulator Color BROWN
Insulator Material PLASTIC
JESD-609 Code e2
MIL Conformance NO
Mounting Option 1 LOCKING
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Plating Thickness 79u inch
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 0.4 A
Withdrawl Force-Min ZIF N

Compare 046274048100800+ with alternatives

Compare 046274048100800+ with alternatives