046272022000829+ vs 046272022000829 feature comparison

046272022000829+ Kyocera AVX Components

Buy Now Datasheet

046272022000829 KYOCERA Crystal Device Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer AVX CORP KYOCERA CORP
Package Description ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Body Breadth 0.035 inch 0.035 inch
Body Depth 0.185 inch 0.185 inch
Body Length 0.673 inch 0.673 inch
Connector Type FFC/FPC CONNECTOR FFC/FPC CONNECTOR
Contact Finish Mating GOLD GOLD
Contact Finish Termination GOLD Gold (Au)
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED NOT SPECIFIED
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4 e4
MIL Conformance NO NO
Mating Contact Pitch 0.020 inch 0.020 inch
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 0.5 mm 0.5 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 22 22
Base Number Matches 3 2
Pbfree Code No

Compare 046272022000829+ with alternatives

Compare 046272022000829 with alternatives