046269021001800
vs
046239021001800/+
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KYOCERA CORP
KYOCERA CORP
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
Body Breadth
0.059 inch
0.059 inch
Body Depth
0.169 inch
0.193 inch
Body Length
0.642 inch
0.642 inch
Connector Type
FFC/FPC CONNECTOR
FFC/FPC CONNECTOR
Contact Finish Mating
TIN LEAD
TIN COPPER
Contact Finish Termination
TIN LEAD
Tin/Copper (Sn/Cu)
Contact Gender
FEMALE
FEMALE
Contact Material
NOT SPECIFIED
NOT SPECIFIED
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
JESD-609 Code
e0
e2
MIL Conformance
NO
NO
Mating Contact Pitch
0.020 inch
0.019 inch
Mixed Contacts
NO
NO
Mounting Style
RIGHT ANGLE
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
1
1
Option
GENERAL PURPOSE
GENERAL PURPOSE
Terminal Pitch
0.5 mm
0.5 mm
Termination Type
SURFACE MOUNT
SURFACE MOUNT
Total Number of Contacts
21
21
Base Number Matches
3
1
Contact Pattern
RECTANGULAR
Contact Style
BELLOWED TYPE
Mounting Option 1
LOCKING
Number Of PCB Rows
1
PCB Contact Pattern
RECTANGULAR
Polarization Key
POLARIZED HOUSING
Compare 046269021001800 with alternatives
Compare 046239021001800/+ with alternatives