046269012001800 vs 046269012001829+ feature comparison

046269012001800 KYOCERA Corporation

Buy Now Datasheet

046269012001829+ KYOCERA Crystal Device Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KYOCERA CORP KYOCERA CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Body Breadth 0.059 inch 0.059 inch
Body Depth 0.169 inch 0.169 inch
Body Length 0.465 inch 0.465 inch
Connector Type FFC/FPC CONNECTOR FFC/FPC CONNECTOR
Contact Finish Mating TIN LEAD GOLD
Contact Finish Termination TIN LEAD GOLD
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED NOT SPECIFIED
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e0 e4
MIL Conformance NO NO
Mating Contact Pitch 0.020 inch 0.020 inch
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 0.5 mm 0.5 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 12 12
Base Number Matches 3 2
Pbfree Code Yes

Compare 046269012001800 with alternatives

Compare 046269012001829+ with alternatives