046266015001894+
vs
046266015001800+
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
KYOCERA CORP
|
KYOCERA CORP
|
Package Description |
ROHS COMPLIANT
|
ROHS COMPLIANT
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Body Breadth |
0.096 inch
|
0.096 inch
|
Body Depth |
0.138 inch
|
0.138 inch
|
Body Length |
0.362 inch
|
0.362 inch
|
Connector Type |
FFC/FPC CONNECTOR
|
FFC/FPC CONNECTOR
|
Contact Finish Mating |
GOLD
|
TIN COPPER
|
Contact Finish Termination |
GOLD
|
Tin/Copper (Sn/Cu)
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Material |
NOT SPECIFIED
|
NOT SPECIFIED
|
DIN Conformance |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
JESD-609 Code |
e4
|
e2
|
MIL Conformance |
NO
|
NO
|
Mating Contact Pitch |
0.020 inch
|
0.02 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number of Rows Loaded |
1
|
1
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Terminal Pitch |
0.5 mm
|
1 mm
|
Termination Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Total Number of Contacts |
15
|
15
|
Base Number Matches |
1
|
2
|
Contact Pattern |
|
RECTANGULAR
|
Contact Style |
|
BELLOWED TYPE
|
Insertion Force-Max |
|
LIF N
|
Mounting Option 1 |
|
LOCKING
|
Number Of PCB Rows |
|
2
|
PCB Contact Pattern |
|
STAGGERED
|
PCB Contact Row Spacing |
|
2.6 mm
|
Polarization Key |
|
POLARIZED HOUSING
|
|
|
|
Compare 046266015001894+ with alternatives
Compare 046266015001800+ with alternatives