046266015001851+
vs
046266515001894+
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
AVX CORP
AVX CORP
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Additional Feature
ELCO
ELCO
Body Breadth
0.096 inch
0.096 inch
Body Depth
0.138 inch
0.138 inch
Body Length
0.362 inch
0.362 inch
Connector Type
FFC/FPC CONNECTOR
FFC/FPC CONNECTOR
Contact Gender
FEMALE
FEMALE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
DUAL PRONG
DUAL PRONG
Filter Feature
NO
NO
Mating Contact Pitch
0.020 inch
0.020 inch
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
1
1
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
STAGGERED
PCB Contact Row Spacing
2.6 mm
2.6 mm
Terminal Pitch
1 mm
1 mm
Termination Type
SURFACE MOUNT
SURFACE MOUNT
Total Number of Contacts
15
15
Base Number Matches
3
3
Compare 046266015001851+ with alternatives
Compare 046266515001894+ with alternatives