046266013011851+
vs
046266513011851+
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KYOCERA CORP
KYOCERA CORP
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Body Breadth
0.096 inch
0.096 inch
Body Depth
0.138 inch
0.138 inch
Body Length
0.323 inch
0.323 inch
Connector Type
FFC/FPC CONNECTOR
FFC/FPC CONNECTOR
Contact Finish Mating
GOLD
GOLD
Contact Finish Termination
Gold (Au)
Gold (Au)
Contact Gender
FEMALE
FEMALE
Contact Material
NOT SPECIFIED
NOT SPECIFIED
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
BELLOWED TYPE
BELLOWED TYPE
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insertion Force-Max
LIF N
LIF N
JESD-609 Code
e4
e4
MIL Conformance
NO
NO
Mating Contact Pitch
0.02 inch
0.02 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
1
1
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
STAGGERED
PCB Contact Row Spacing
2.6 mm
2.6 mm
Polarization Key
POLARIZED HOUSING
POLARIZED HOUSING
Terminal Pitch
1 mm
1 mm
Termination Type
SURFACE MOUNT
SURFACE MOUNT
Total Number of Contacts
13
13
Base Number Matches
2
2
Pbfree Code
Yes
Compare 046266013011851+ with alternatives
Compare 046266513011851+ with alternatives