046232105102800
vs
046232105102800
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
KYOCERA CONNECTOR PRODUCTS CORP
|
KYOCERA CORP
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Connector Type |
FFC/FPC CONNECTOR
|
FFC/FPC CONNECTOR
|
Contact Gender |
FEMALE
|
FEMALE
|
DIN Conformance |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
MIL Conformance |
NO
|
NO
|
Mating Contact Pitch |
0.039 inch
|
0.039 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Style |
RIGHT ANGLE
|
RIGHT ANGLE
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number of Rows Loaded |
1
|
1
|
Terminal Pitch |
1 mm
|
1 mm
|
Termination Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Total Number of Contacts |
5
|
5
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
Body Breadth |
|
0.118 inch
|
Body Depth |
|
0.197 inch
|
Body Length |
|
0.339 inch
|
Contact Finish Mating |
|
TIN LEAD
|
Contact Finish Termination |
|
Tin/Lead (Sn/Pb)
|
Contact Material |
|
NOT SPECIFIED
|
JESD-609 Code |
|
e0
|
Option |
|
GENERAL PURPOSE
|
|
|
|
Compare 046232105102800 with alternatives
Compare 046232105102800 with alternatives