046214029000800 vs 046214029000846+ feature comparison

046214029000800 KYOCERA Connector Products Division

Buy Now Datasheet

046214029000846+ Kyocera AVX Components

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer KYOCERA CONNECTOR PRODUCTS CORP AVX CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Additional Feature ZIF, STAGGERED CONFIGURATION
Body Breadth 0.134 inch 0.094 inch
Body Depth 0.161 inch 0.161 inch
Body Length 0.748 inch 0.748 inch
Connector Type FFC/FPC CONNECTOR FFC/FPC CONNECTOR
Contact Finish Mating AU GOLD
Contact Gender FEMALE FEMALE
Contact Material BRASS NOT SPECIFIED
Contact Pattern RECTANGULAR
Contact Style BELLOWED TYPE
DIN Conformance NO NO
Dielectric Withstanding Voltage 200VDC V
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max ZIF N
Insulator Color BROWN
Insulator Material POLYAMIDE
MIL Conformance NO NO
Mating Contact Pitch 0.020 inch 0.020 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2
Number of Rows Loaded 1 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 2.3876 mm
Rated Current (Signal) 0.4 A
Reference Standard UL
Terminal Pitch 1 mm 0.5 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 29 29
UL Flammability Code 94V-0
Base Number Matches 1 1
Rohs Code Yes
Package Description ROHS COMPLIANT
Factory Lead Time 18 Weeks
Contact Finish Termination GOLD
JESD-609 Code e4

Compare 046214029000800 with alternatives

Compare 046214029000846+ with alternatives