046214011000800+ vs 046214011000846+ feature comparison

046214011000800+ KYOCERA Crystal Device Corporation

Buy Now Datasheet

046214011000846+ KYOCERA Crystal Device Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KYOCERA CORP KYOCERA CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Body Breadth 0.094 inch 0.094 inch
Body Depth 0.161 inch 0.161 inch
Body Length 0.394 inch 0.394 inch
Connector Type FFC/FPC CONNECTOR FFC/FPC CONNECTOR
Contact Finish Mating TIN COPPER NOT SPECIFIED
Contact Finish Termination Tin/Copper (Sn/Cu) Gold (Au)
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED NOT SPECIFIED
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e2 e4
MIL Conformance NO NO
Mating Contact Pitch 0.020 inch 0.020 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 0.5 mm 0.5 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 11 11
Base Number Matches 3 3

Compare 046214011000800+ with alternatives

Compare 046214011000846+ with alternatives