0461.500ER
vs
0461002.ER
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
LITTELFUSE INC
|
LITTELFUSE INC
|
Package Description |
HALOGEN FREE AND ROHS COMPLIANT
|
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.10.00.40
|
8536.10.00.40
|
Samacsys Manufacturer |
LITTELFUSE
|
LITTELFUSE
|
Additional Feature |
RATED BREAKING CAPACITY AT 80 VDC: 100 A
|
RATED BREAKING CAPACITY AT 80 VDC: 100 A
|
Blow Characteristic |
SLOW
|
SLOW
|
Body Breadth |
3.12 mm
|
3.12 mm
|
Body Height |
3.12 mm
|
3.12 mm
|
Body Length or Diameter |
10.1 mm
|
10.1 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Fuse Size |
4012
|
4012
|
JESD-609 Code |
e4
|
e4
|
Joule Integral-Nom |
|
17 J
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Packing Method |
TR
|
TR
|
Rated Breaking Capacity |
60 A
|
60 A
|
Rated Current |
0.5 A
|
2 A
|
Rated Voltage(AC) |
600 V
|
600 V
|
Rated Voltage(DC) |
80 V
|
80 V
|
Reference Standard |
CSA; UL
|
CSA; UL
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
SILVER
|
SILVER
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Trip Time or Delay |
1 s
|
1 s
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
No
|
|
|
|
Compare 0461.500ER with alternatives
Compare 0461002.ER with alternatives