0459854171
vs
DA-2339-120-S27-3
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MOLEX LLC
METHODE ELECTRONICS INC
Package Description
HALOGEN FREE AND ROHS COMPLIANT
Reach Compliance Code
compliant
unknown
Factory Lead Time
20 Weeks
Additional Feature
POLARIZED, SHROUDED
TERMINAL PITCH FOR POWER CONTACTS: 5.08 MM
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
MATTE TIN OVER NICKEL
Contact Gender
MALE
MALE
Contact Material
PHOSPHOR BRONZE
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
JESD-609 Code
e3
MIL Conformance
NO
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
YES
YES
Mounting Style
RIGHT ANGLE
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
2
2
Option
GENERAL PURPOSE
GENERAL PURPOSE
Terminal Pitch
1.27 mm
2.54 mm
Termination Type
SOLDER
SURFACE MOUNT
Total Number of Contacts
40
40
UL Flammability Code
94V-0
Base Number Matches
1
1
Compare 0459854171 with alternatives
Compare DA-2339-120-S27-3 with alternatives