045306.3MRL vs 044806.3 feature comparison

045306.3MRL Littelfuse Inc

Buy Now Datasheet

044806.3 Littelfuse Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40 8536.10.00.40
Additional Feature PRE ARCING TIME: OPEN WITHIN 5 SEC AT 200% RATED CURRENT RATED BREAKING CAPACITY AT 125 VDC: 50 A
Blow Characteristic VERY FAST VERY FAST
Body Breadth 2.69 mm 2.69 mm
Body Height 2.69 mm 2.69 mm
Body Length or Diameter 6.1 mm 6.1 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size NANO
JESD-609 Code e4
Joule Integral-Nom 9 J 12 J
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Packing Method TR
Rated Breaking Capacity 50 A 50 A
Rated Current 6.3 A 6.3 A
Rated Voltage(AC) 125 V 125 V
Rated Voltage(DC) 125 V 125 V
Reference Standard CSA; PSE; UL CSA; PSE; UL
Surface Mount YES YES
Terminal Finish Silver (Ag)
Terminal Shape WRAPAROUND END CAP
Trip Time or Delay 5 s
Base Number Matches 1 1

Compare 045306.3MRL with alternatives

Compare 044806.3 with alternatives