045306.3
vs
045106.3NRSN
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
LITTELFUSE INC
LITTELFUSE INC
Package Description
LEAD FREE
HALOGEN FREE AND ROHS COMPLIANT
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.10.00.40
8536.10.00.40
Blow Characteristic
VERY FAST
VERY FAST
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
JESD-609 Code
e4
Joule Integral-Nom
9 J
9 J
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Rated Breaking Capacity
50 A
50 A
Rated Current
6.3 A
6.3 A
Rated Voltage(AC)
125 V
125 V
Rated Voltage(DC)
125 V
125 V
Reference Standard
CSA; UL
CSA; CUL; PSE; UKCA; UL
Surface Mount
YES
YES
Terminal Finish
SILVER
Terminal Shape
END CAP
WRAPAROUND
Base Number Matches
1
1
Body Breadth
2.69 mm
Body Height
2.69 mm
Body Length or Diameter
6.1 mm
Fuse Size
NANO
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Packing Method
TR
Trip Time or Delay
5 s
Compare 045306.3 with alternatives
Compare 045106.3NRSN with alternatives