0453010.NRL
vs
0453010.MRL
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
LITTELFUSE INC
|
LITTELFUSE INC
|
Package Description |
ROHS COMPLIANT
|
ROHS COMPLIANT
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.10.00.40
|
8536.10.00.40
|
Additional Feature |
RATED BREAKING CAPACITY AT 125 VDC: 50 A, PRE ARCING TIME: OPEN WITHIN 5 SEC AT 200% RATED CURRENT
|
RATED BREAKING CAPACITY AT 125 VDC: 50 A, PRE ARCING TIME: OPEN WITHIN 5 SEC AT 200% RATED CURRENT
|
Blow Characteristic |
VERY FAST
|
VERY FAST
|
Body Breadth |
2.69 mm
|
2.69 mm
|
Body Height |
2.69 mm
|
2.69 mm
|
Body Length or Diameter |
6.1 mm
|
6.1 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Fuse Size |
NANO
|
NANO
|
JESD-609 Code |
e4
|
e4
|
Joule Integral-Nom |
26 J
|
26 J
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Packing Method |
TR
|
TR
|
Rated Breaking Capacity |
35 A
|
35 A
|
Rated Current |
10 A
|
10 A
|
Rated Voltage(AC) |
125 V
|
125 V
|
Rated Voltage(DC) |
125 V
|
125 V
|
Reference Standard |
CSA; PSE; UL
|
CSA; PSE; UL
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Silver (Ag)
|
Silver (Ag)
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Trip Time or Delay |
5 s
|
5 s
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 0453010.NRL with alternatives
Compare 0453010.MRL with alternatives