0453010.L vs 0453010NR feature comparison

0453010.L Littelfuse Inc

Buy Now Datasheet

0453010NR Littelfuse Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Package Description CHIP, ROHS, COMPLIANT CHIP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
JESD-609 Code e4 e4
Terminal Finish Silver (Ag) SILVER
Base Number Matches 1 1
HTS Code 8536.10.00.40
Blow Characteristic VERY FAST
Body Breadth 2.69 mm
Body Height 2.69 mm
Body Length or Diameter 6.1 mm
Fuse Size NANO
Joule Integral-Nom 26 J
Mounting Feature SURFACE MOUNT
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Packing Method TR
Rated Breaking Capacity 35 A
Rated Current 10 A
Rated Voltage(AC) 125 V
Rated Voltage(DC) 125 V
Reference Standard CSA; CUL; PSE; UL
Surface Mount YES
Terminal Shape WRAPAROUND

Compare 0453010.L with alternatives

Compare 0453010NR with alternatives