0453.750MR vs 0453.750NRL feature comparison

0453.750MR Littelfuse Inc

Buy Now Datasheet

0453.750NRL Littelfuse Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40 8536.10.00.40
Samacsys Manufacturer LITTELFUSE
Blow Characteristic VERY FAST VERY FAST
Body Breadth 2.69 mm 2.69 mm
Body Height 2.69 mm 2.69 mm
Body Length or Diameter 6.1 mm 6.1 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size NANO
JESD-609 Code e4 e4
Joule Integral-Nom
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Packing Method TR TAPE AND REEL
Rated Breaking Capacity 50 A 50 A
Rated Current 0.75 A 0.75 A
Rated Voltage(AC) 125 V 125 V
Rated Voltage(DC) 125 V 125 V
Reference Standard CSA; CUL; UKCA; UL CSA; UL
Surface Mount YES YES
Terminal Finish SILVER Silver (Ag)
Terminal Shape WRAPAROUND WRAPAROUND
Trip Time or Delay 5 s
Base Number Matches 1 1
Package Description ROHS COMPLIANT
Additional Feature RATED BREAKING CAPACITY AT 125 VDC: 50 A

Compare 0453.750MR with alternatives

Compare 0453.750NRL with alternatives