0453.750 vs 0451.750NR feature comparison

0453.750 Littelfuse Inc

Buy Now Datasheet

0451.750NR Littelfuse Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Package Description LEAD FREE
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40 8536.10.00.40
Base Number Matches 1 1
Blow Characteristic VERY FAST
Body Breadth 2.69 mm
Body Height 2.69 mm
Body Length or Diameter 6.1 mm
Circuit Protection Type ELECTRIC FUSE
Fuse Size NANO
JESD-609 Code e0
Joule Integral-Nom
Mounting Feature SURFACE MOUNT
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Packing Method TAPE AND REEL
Rated Breaking Capacity 50 A
Rated Current 0.75 A
Rated Voltage(AC) 125 V
Rated Voltage(DC) 125 V
Reference Standard CE; CSA; UL
Surface Mount YES
Terminal Shape WRAPAROUND
Trip Time or Delay 14400 s

Compare 0453.750 with alternatives

Compare 0451.750NR with alternatives