0452005.NRL
vs
R452005.NR
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
LITTELFUSE INC
|
LITTELFUSE INC
|
Package Description |
HALOGEN FREE AND ROHS COMPLIANT
|
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.10.00.40
|
8536.10.00.40
|
Samacsys Manufacturer |
LITTELFUSE
|
|
Blow Characteristic |
SLOW
|
SLOW
|
Body Breadth |
2.69 mm
|
2.69 mm
|
Body Height |
2.69 mm
|
2.69 mm
|
Body Length or Diameter |
6.1 mm
|
6.1 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Fuse Size |
NANO
|
|
JESD-609 Code |
e4
|
e0
|
Joule Integral-Nom |
53 J
|
53 J
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Packing Method |
TR
|
TAPE AND REEL
|
Rated Breaking Capacity |
50 A
|
50 A
|
Rated Current |
5 A
|
5 A
|
Rated Voltage(AC) |
125 V
|
125 V
|
Rated Voltage(DC) |
125 V
|
125 V
|
Reference Standard |
CE; CSA; CUL; PSE; TUV; UKCA; UL
|
CSA; UL
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
GOLD
|
TIN LEAD
|
Terminal Shape |
WRAPAROUND
|
END CAP
|
Trip Time or Delay |
0.002 s
|
|
Base Number Matches |
2
|
1
|
Additional Feature |
|
RATED BREAKING CAPACITY AT 125 VDC: 50A
|
|
|
|
Compare 0452005.NRL with alternatives
Compare R452005.NR with alternatives