0452003.NRSN vs SF-2410FP300W-2 feature comparison

0452003.NRSN Littelfuse Inc

Buy Now Datasheet

SF-2410FP300W-2

Part not found

Search for SF-2410FP300W-2
Part Life Cycle Code Active
Ihs Manufacturer LITTELFUSE INC
Reach Compliance Code unknown
ECCN Code EAR99
Blow Characteristic SLOW
Body Breadth 2.69 mm
Body Height 2.69 mm
Body Length or Diameter 6.1 mm
Circuit Protection Type ELECTRIC FUSE
Fuse Size NANO
Joule Integral-Nom 20 J
Mounting Feature SURFACE MOUNT
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Packing Method TR
Rated Breaking Capacity 50 A
Rated Current 3 A
Rated Voltage(AC) 125 V
Rated Voltage(DC) 125 V
Reference Standard CE; CSA; CUL; PSE; TUV; UKCA; UL
Surface Mount YES
Terminal Shape WRAPAROUND
Trip Time or Delay 0.002 s
Base Number Matches 1

Compare 0452003.NRSN with alternatives