045106.3NRSN vs R45106.3 feature comparison

045106.3NRSN Littelfuse Inc

Buy Now Datasheet

R45106.3 Littelfuse Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Package Description HALOGEN FREE AND ROHS COMPLIANT LEAD FREE
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40 8536.10.00.40
Blow Characteristic VERY FAST
Body Breadth 2.69 mm
Body Height 2.69 mm
Body Length or Diameter 6.1 mm
Circuit Protection Type ELECTRIC FUSE
Fuse Size NANO
Joule Integral-Nom 9 J
Mounting Feature SURFACE MOUNT
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Packing Method TR
Rated Breaking Capacity 50 A
Rated Current 6.3 A
Rated Voltage(AC) 125 V
Rated Voltage(DC) 125 V
Reference Standard CSA; CUL; PSE; UKCA; UL
Surface Mount YES
Terminal Shape WRAPAROUND
Trip Time or Delay 5 s
Base Number Matches 1 1

Compare 045106.3NRSN with alternatives

Compare R45106.3 with alternatives