045102.5NRL
vs
TR2/6125FA2.5A
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
LITTELFUSE INC
COOPER ELECTRONIC TECHNOLOGIES
Package Description
HALOGEN FREE AND ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.10.00.40
8536.10.00.40
Samacsys Manufacturer
LITTELFUSE
Blow Characteristic
VERY FAST
FAST
Body Breadth
2.69 mm
2.59 mm
Body Height
2.69 mm
2.59 mm
Body Length or Diameter
6.1 mm
6.1 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
Fuse Size
NANO
JESD-609 Code
e4
Joule Integral-Nom
1 J
1 J
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Packing Method
TR
TAPE AND REEL
Rated Breaking Capacity
50 A
50 A
Rated Current
2.5 A
2.5 A
Rated Voltage(AC)
125 V
125 V
Rated Voltage(DC)
125 V
125 V
Reference Standard
CE; CSA; CUL; PSE; TUV; UKCA; UL
CSA; UL
Surface Mount
YES
YES
Terminal Finish
GOLD
Terminal Shape
WRAPAROUND
END CAP
Trip Time or Delay
5 s
Base Number Matches
1
1
Additional Feature
RATED BREAKING CAPACITY AT 125 VDC: 300 A
Compare 045102.5NRL with alternatives
Compare TR2/6125FA2.5A with alternatives