045101.5NRL
vs
045101.5NR
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
LITTELFUSE INC
LITTELFUSE INC
Package Description
HALOGEN FREE AND ROHS COMPLIANT
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.10.00.40
8536.10.00.40
Samacsys Manufacturer
LITTELFUSE
LITTELFUSE
Blow Characteristic
VERY FAST
VERY FAST
Body Breadth
2.69 mm
2.69 mm
Body Height
2.69 mm
2.69 mm
Body Length or Diameter
6.1 mm
6.1 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
Fuse Size
NANO
NANO
JESD-609 Code
e4
e0
Joule Integral-Nom
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Packing Method
TR
TAPE AND REEL
Rated Breaking Capacity
50 A
50 A
Rated Current
1.5 A
1.5 A
Rated Voltage(AC)
125 V
125 V
Rated Voltage(DC)
125 V
125 V
Reference Standard
CSA; CUL; PSE; UKCA; UL
CE; CSA; PSE; UL
Surface Mount
YES
YES
Terminal Finish
GOLD
Terminal Shape
WRAPAROUND
WRAPAROUND
Trip Time or Delay
5 s
14400 s
Base Number Matches
1
1
Additional Feature
RATED BREAKING CAPACITY AT 125 VDC: 50 A