0451.100NR vs R451.100NR feature comparison

0451.100NR Littelfuse Inc

Buy Now Datasheet

R451.100NR Littelfuse Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40
Blow Characteristic VERY FAST
Body Breadth 2.69 mm
Body Height 2.69 mm
Body Length or Diameter 6.1 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size NANO
JESD-609 Code e0 e0
Joule Integral-Nom
Mounting Feature SURFACE MOUNT
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Packing Method TAPE AND REEL
Rated Breaking Capacity 50 A
Rated Current 0.1 A
Rated Voltage(AC) 125 V
Rated Voltage(DC) 125 V
Reference Standard CE; CSA; UL
Surface Mount YES
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Shape WRAPAROUND
Trip Time or Delay 14400 s
Base Number Matches 1 1
Package Description CHIP

Compare 0451.100NR with alternatives

Compare R451.100NR with alternatives