0449145602
vs
51762-10810000BB
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MOLEX LLC
FCI
Reach Compliance Code
compliant
compliant
Factory Lead Time
7 Weeks
Samacsys Manufacturer
Molex
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Arrangement
S0P6
S100P8
Contact Finish Mating
NOT SPECIFIED
AU ON NI
Contact Finish Termination
TIN
TIN/LEAD OVER NICKEL
Contact Gender
FEMALE
FEMALE
Contact Material
NOT SPECIFIED
COPPER ALLOY
Contact Resistance
10 mΩ
2 mΩ
Contact Style
SQ PIN-SKT
BLADE PIN-SKT
Durability
30 Cycles
200 Cycles
Filter Feature
NO
NO
Insulation Resistance
1000000000 Ω
10000000000 Ω
Insulator Color
BLACK
Mixed Contacts
YES
YES
Mounting Option 1
LOCKING
GUIDE PIN
Mounting Style
STRAIGHT
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-20 °C
Plating Thickness
15u inch
30u inch
Reference Standard
UL,CSA,TUV
UL
Termination Type
PRESS FIT
SOLDER
Total Number of Contacts
6
108
Base Number Matches
1
2
ECCN Code
EAR99
HTS Code
8536.69.40.40
Board Mounting Option
HOLE .125-.137
Body Breadth
0.47 inch
Body Depth
0.82 inch
Body Length
5.15 inch
Body/Shell Style
RECEPTACLE
Insertion Force-Max
.973 N
Insulator Material
GLASS FILLED POLYETHYLENE
Mounting Option 2
LOCKING
Terminal Length
0.09 inch
Withdrawl Force-Min
.17792 N
Compare 0449145602 with alternatives
Compare 51762-10810000BB with alternatives