0448003.
vs
0453003.MR
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
LITTELFUSE INC
LITTELFUSE INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.10.00.40
8536.10.00.40
Additional Feature
RATED BREAKING CAPACITY AT 125 VDC: 50 A
Blow Characteristic
VERY FAST
VERY FAST
Body Breadth
2.69 mm
2.69 mm
Body Height
2.69 mm
2.69 mm
Body Length or Diameter
6.1 mm
6.1 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
JESD-609 Code
e4
e4
Joule Integral-Nom
1 J
1 J
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Rated Breaking Capacity
50 A
50 A
Rated Current
3 A
3 A
Rated Voltage(AC)
125 V
125 V
Rated Voltage(DC)
125 V
125 V
Reference Standard
CSA; METI; PSE; UL
CSA; CUL; PSE; UKCA; UL
Surface Mount
YES
YES
Terminal Finish
GOLD
SILVER
Terminal Shape
END CAP
WRAPAROUND
Base Number Matches
1
1
Pbfree Code
No
Rohs Code
Yes
Samacsys Manufacturer
LITTELFUSE
Fuse Size
NANO
Packing Method
TR
Trip Time or Delay
5 s
Compare 0448003. with alternatives
Compare 0453003.MR with alternatives