0448.062MR
vs
R451.062NR
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
LITTELFUSE INC
|
LITTELFUSE INC
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.10.00.40
|
|
Samacsys Manufacturer |
LITTELFUSE
|
|
Additional Feature |
RATED BREAKING CAPACITY AT 125 VDC : 50 A
|
|
Blow Characteristic |
VERY FAST
|
|
Body Breadth |
2.69 mm
|
|
Body Height |
2.69 mm
|
|
Body Length or Diameter |
6.1 mm
|
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Fuse Size |
NANO
|
|
JESD-609 Code |
e4
|
e0
|
Joule Integral-Nom |
|
|
Mounting Feature |
SURFACE MOUNT
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Packing Method |
TR
|
|
Rated Breaking Capacity |
50 A
|
|
Rated Current |
0.062 A
|
|
Rated Voltage(AC) |
125 V
|
|
Rated Voltage(DC) |
125 V
|
|
Reference Standard |
CE; CSA; UKCA; UL
|
|
Surface Mount |
YES
|
|
Terminal Finish |
GOLD
|
Tin/Lead (Sn/Pb)
|
Terminal Shape |
WRAPAROUND
|
|
Trip Time or Delay |
5 s
|
|
Base Number Matches |
1
|
1
|
Package Description |
|
CHIP
|
|
|
|
Compare 0448.062MR with alternatives
Compare R451.062NR with alternatives