0441002.WR vs ERBFE2R00U feature comparison

0441002.WR Littelfuse Inc

Buy Now Datasheet

ERBFE2R00U Panasonic Electronic Components

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer LITTELFUSE INC PANASONIC CORP
Package Description HALOGEN FREE AND ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40 8536.10.00.40
Samacsys Manufacturer LITTELFUSE
Body Breadth 0.85 mm 0.8 mm
Body Height 0.5 mm 0.7 mm
Body Length or Diameter 1.54 mm 1.6 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size 0603
JESD-609 Code e3
Joule Integral-Nom
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Temperature-Max 150 °C 125 °C
Operating Temperature-Min -55 °C -40 °C
Packing Method TAPE AND REEL TR, PAPER, 7 INCH
Rated Breaking Capacity 50 A 50 A
Rated Current 2 A 2 A
Rated Voltage(DC) 32 V 32 V
Reference Standard CSA; UL CUL; UL
Surface Mount YES YES
Terminal Finish MATTE TIN
Terminal Shape WRAPAROUND WRAPAROUND
Base Number Matches 1 1
Additional Feature PRE ARCING TIME: OPEN WITHIN 0.2 SEC AT 300% RATED CURRENT
Blow Characteristic VERY FAST

Compare 0441002.WR with alternatives

Compare ERBFE2R00U with alternatives