0441002.WR
vs
CFS06V3T2R0
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
LITTELFUSE INC
TA-I TECHNOLOGY CO LTD
Package Description
HALOGEN FREE AND ROHS COMPLIANT
LEAD FREE
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.10.00.40
8536.10.00.40
Samacsys Manufacturer
LITTELFUSE
Body Breadth
0.85 mm
0.8 mm
Body Height
0.5 mm
0.45 mm
Body Length or Diameter
1.54 mm
1.6 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
Fuse Size
0603
JESD-609 Code
e3
e3
Joule Integral-Nom
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Temperature-Max
150 °C
105 °C
Operating Temperature-Min
-55 °C
-20 °C
Packing Method
TAPE AND REEL
TAPE AND REEL
Rated Breaking Capacity
50 A
50 A
Rated Current
2 A
2 A
Rated Voltage(DC)
32 V
32 V
Reference Standard
CSA; UL
UL
Surface Mount
YES
YES
Terminal Finish
MATTE TIN
Tin (Sn)
Terminal Shape
WRAPAROUND
WRAPAROUND
Base Number Matches
1
1
Pre-arcing Time-Min
5000 ms
Compare 0441002.WR with alternatives
Compare CFS06V3T2R0 with alternatives