04371.25WRA vs MCF0805B1R25FSTR feature comparison

04371.25WRA Littelfuse Inc

Buy Now Datasheet

MCF0805B1R25FSTR SPC Multicomp

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer LITTELFUSE INC SPC TECHNOLOGY/ MULTICOMP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40 8536.10.00.40
Samacsys Manufacturer LITTELFUSE
Blow Characteristic FAST FAST
Body Breadth 1.63 mm
Body Height 0.835 mm
Body Length or Diameter 3.2 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size 1206
JESD-609 Code e3
Joule Integral-Nom
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Temperature-Max 150 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Packing Method TR TR, 7 INCH
Rated Breaking Capacity 50 A 50 A
Rated Current 1.25 A 1.25 A
Rated Voltage(AC) 63 V 63 V
Rated Voltage(DC) 63 V 63 V
Reference Standard AEC-Q200; CE; CSA; CUL; TUV; UKCA; UL
Surface Mount YES YES
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND WRAPAROUND
Trip Time or Delay 1 s
Base Number Matches 1 1
Rohs Code Yes
Package Description CHIP, 0805

Compare 04371.25WRA with alternatives

Compare MCF0805B1R25FSTR with alternatives