0436500624 vs 42820-6233 feature comparison

0436500624 Molex

Buy Now Datasheet

42820-6233 Molex

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MOLEX LLC MOLEX LLC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
Samacsys Manufacturer Molex Molex
Additional Feature MICRO-FIT 3.0, POLARIZED, SHROUDED MINI-FIT SR, SHROUDED, POLARIZED
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Finish Termination Bright Tin (Sn) - with Nickel (Ni) barrier TIN OVER NICKEL
Contact Gender MALE MALE
Contact Material NOT SPECIFIED NOT SPECIFIED
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYETHYLENE GLASS FILLED NYLON
JESD-609 Code e3
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type BOARD BOARD
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 6 6
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 2
Board Mounting Option SPLIT BOARD LOCK
Body Breadth 0.425 inch
Body Depth 1.126 inch
Body Length 2.512 inch
Contact Arrangement S0P6
Contact Resistance 1.5 mΩ
Dielectric Withstanding Voltage 2200VAC V
Durability 30 Cycles
Insertion Force-Max 29.3568 N
Insulation Resistance 1000000000 Ω
Insulator Color BLACK
Mounting Option 1 LOCKING
Mounting Style RIGHT ANGLE
Number Of Connectors ONE
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Reference Standard UL
Shell Material GLASS FILLED POLYAMIDE46
Terminal Length 0.201 inch
Withdrawl Force-Min 2.4464 N

Compare 0436500624 with alternatives

Compare 42820-6233 with alternatives