0436500423
vs
10136646-04212LF
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MOLEX LLC
|
AMPHENOL ICC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.30
|
8536.69.40.30
|
Factory Lead Time |
7 Weeks
|
|
Additional Feature |
MICRO-FIT 3.0, SHROUDED, POLARIZED
|
WITH POST
|
Connector Type |
RECTANGULAR POWER CONNECTOR
|
RECTANGULAR POWER CONNECTOR
|
Contact Finish Mating |
NOT SPECIFIED
|
AU ON NI
|
Contact Finish Termination |
MATTE TIN OVER NICKEL
|
Gold (Au)
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
BRASS
|
COPPER ALLOY
|
DIN Conformance |
NO
|
|
Empty Shell |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
|
Insulator Material |
POLYETHYLENE
|
POLYAMIDE66
|
JESD-609 Code |
e3
|
e4
|
MIL Conformance |
NO
|
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
BOARD
|
BOARD
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Termination Type |
SURFACE MOUNT
|
SOLDER
|
Total Number of Contacts |
4
|
4
|
UL Flammability Code |
94V-0
|
94V-0
|
Base Number Matches |
1
|
1
|
Pin Count |
|
4
|
Body Depth |
|
0.533 inch
|
Body Length |
|
0.709 inch
|
Contact Arrangement |
|
S0P4
|
Contact Resistance |
|
10 mΩ
|
Contact Style |
|
SQ PIN-SKT
|
Dielectric Withstanding Voltage |
|
1500VAC V
|
Durability |
|
30 Cycles
|
Insulator Color |
|
NATURAL
|
Mounting Option 1 |
|
LOCKING
|
Mounting Style |
|
RIGHT ANGLE
|
Number Of Connectors |
|
ONE
|
Operating Temperature-Max |
|
105 °C
|
Operating Temperature-Min |
|
-40 °C
|
Plating Thickness |
|
FLASH inch
|
Reference Standard |
|
UL
|
Terminal Length |
|
0.138 inch
|
|
|
|
Compare 0436500423 with alternatives
Compare 10136646-04212LF with alternatives