0433002. vs 0433002 feature comparison

0433002. Littelfuse Inc

Buy Now Datasheet

0433002 Littelfuse Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40
Additional Feature PRE ARCHING TIME: OPEN WITHIN 0.2 SEC AT 300% RATED CURRENT
Blow Characteristic VERY FAST VERY FAST
Body Breadth 1.52 mm 1.27 mm
Body Height 0.58 mm 0.58 mm
Body Length or Diameter 3.18 mm 3.18 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size 1206 1206
JESD-609 Code e0 e0
Joule Integral-Nom
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Temperature-Max 90 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Rated Breaking Capacity 50 A 50 A
Rated Current 2 A 2 A
Rated Voltage(AC) 63 V 63 V
Rated Voltage(DC) 63 V 63 V
Reference Standard CSA; UL CSA; UL
Surface Mount YES YES
Terminal Finish TIN LEAD OVER NICKEL TIN LEAD OVER NICKEL
Terminal Shape WRAPAROUND
Trip Time or Delay 0.2 s
Base Number Matches 1 1
Rohs Code No

Compare 0433002. with alternatives

Compare 0433002 with alternatives