0430451406 vs 10131318-142210PLF feature comparison

0430451406 Molex

Buy Now Datasheet

10131318-142210PLF Amphenol FCi

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MOLEX LLC FCI
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Samacsys Manufacturer Molex
Additional Feature RATED CURRENT(POWER): 8.5A
Body Breadth 0.346 inch 0.451 inch
Body Depth 0.39 inch 0.764 inch
Body Length 0.97 inch 1.205 inch
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Mating NOT SPECIFIED SN
Contact Finish Termination MATTE TIN OVER NICKEL
Contact Gender MALE MALE
Contact Material NOT SPECIFIED COPPER ALLOY
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO
Insulator Material POLYETHYLENE NYLON66
JESD-609 Code e3
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type BOARD BOARD
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Reference Standard UL UL
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 14 14
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Board Mounting Option PEG
Contact Arrangement S0P14
Contact Resistance 10 mΩ
Dielectric Withstanding Voltage 1500VAC V
Durability 30 Cycles
Insertion Force-Max .9174 N
Insulation Resistance 1000000000 Ω
Insulator Color BLACK
Mounting Option 1 LOCKING
Mounting Style RIGHT ANGLE
Number Of Connectors ONE
Terminal Length 0.138 inch
Withdrawl Force-Min 1.0008 N

Compare 0430451406 with alternatives

Compare 10131318-142210PLF with alternatives