043001.5WR vs 046801.5NR feature comparison

043001.5WR Littelfuse Inc

Buy Now Datasheet

046801.5NR Littelfuse Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Package Description CHIP, 1206 ROHS COMPLIANT
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40 8536.10.00.40
Blow Characteristic SLOW SLOW
Body Breadth 1.52 mm 1.52 mm
Body Height 1.14 mm 0.58 mm
Body Length or Diameter 3.18 mm 3.18 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
JESD-609 Code e0 e3
Joule Integral-Nom
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Temperature-Max 90 °C 90 °C
Operating Temperature-Min -55 °C -55 °C
Packing Method TAPE AND REEL TAPE AND REEL
Rated Breaking Capacity 50 A 50 A
Rated Current 1.5 A 1.5 A
Rated Voltage(AC) 63 V 63 V
Rated Voltage(DC) 63 V 63 V
Reference Standard CSA; UL CSA; UL
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Terminal Shape WRAPAROUND WRAPAROUND
Base Number Matches 1 1
Pbfree Code Yes
Samacsys Manufacturer LITTELFUSE
Additional Feature RATED BREAKING CAPACITY AT 63 VDC: 50 A
Fuse Size 1206
Trip Time or Delay 14400 s

Compare 043001.5WR with alternatives

Compare 046801.5NR with alternatives