0428193213
vs
0039304031
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
MOLEX LLC
|
MOLEX LLC
|
Package Description |
ROHS AND REACH COMPIANT
|
ROHS COMPLIANT
|
Reach Compliance Code |
compliant
|
unknown
|
Samacsys Manufacturer |
Molex
|
|
Additional Feature |
POLARIZED
|
POLARIZED
|
Connector Type |
RECTANGULAR POWER CONNECTOR
|
RECTANGULAR POWER CONNECTOR
|
Contact Finish Mating |
NOT SPECIFIED
|
GOLD (30)
|
Contact Finish Termination |
MATTE TIN OVER NICKEL
|
TIN
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
NOT SPECIFIED
|
BRASS
|
DIN Conformance |
NO
|
NO
|
Empty Shell |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insulator Material |
POLYETHYLENE
|
POLYAMIDE
|
JESD-609 Code |
e3
|
e3
|
MIL Conformance |
NO
|
NO
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
39-01-4030
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
BOARD
|
BOARD
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
3
|
3
|
UL Flammability Code |
94V-0
|
94V-2
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 0428193213 with alternatives
Compare 0039304031 with alternatives