0402ZC101MA74A vs VJ0402Y101MXQCW1BC feature comparison

0402ZC101MA74A Kyocera AVX Components

Buy Now Datasheet

VJ0402Y101MXQCW1BC Vishay Vitramon

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP
Package Description , 0402
Reach Compliance Code compliant unknown
ECCN Code EAR99
Capacitance 0.0001 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.56 mm
JESD-609 Code e4
Length 1 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR, Paper, 13 Inch
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 10 V
Size Code 0402
Surface Mount YES
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Finish Gold (Au)
Terminal Shape WRAPAROUND
Width 0.5 mm
Base Number Matches 1 3
Pbfree Code Yes
Part Package Code 0402

Compare 0402ZC101MA74A with alternatives