0402Y101KAXB
vs
500R07W101KV4
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
SRT MICROCERAMIQUE
JOHANSON DIELECTRICS INC
Package Description
, 0402
, 0402
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
0.0001 µF
0.0001 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
0.6 mm
0.64 mm
JESD-609 Code
e3
e3
Length
1 mm
1.12 mm
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
TR, 7 Inch
BULK
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
50 V
50 V
Series
MLCC(X7R)
Size Code
0402
0402
Temperature Characteristics Code
X7R
X7R
Temperature Coefficient
15% ppm/°C
15% ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Matte Tin (Sn) - with Nickel (Ni) barrier
Width
0.5 mm
0.61 mm
Base Number Matches
1
1
Pbfree Code
Yes
HTS Code
8532.24.00.20
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Package Shape
RECTANGULAR PACKAGE
Surface Mount
YES
Terminal Shape
WRAPAROUND
Compare 0402Y101KAXB with alternatives
Compare 500R07W101KV4 with alternatives