0402X7R681KE2ST vs AU025C681KAG2A feature comparison

0402X7R681KE2ST American Technical Ceramics Corp

Buy Now Datasheet

AU025C681KAG2A Kyocera AVX Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer AMERICAN TECHNICAL CERAMICS CORP AVX CORP
Package Description , 0402 , 0402
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.00068 µF 0.00068 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.61 mm 0.56 mm
Length 1.02 mm 1 mm
Manufacturer Series X7R
Multilayer Yes Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, Paper, 7 Inch TR, 7 Inch
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 50 V 50 V
Series X7R
Size Code 0402 0402
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Width 0.51 mm 0.5 mm
Base Number Matches 1 1
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Surface Mount YES
Terminal Finish GOLD
Terminal Shape WRAPAROUND

Compare 0402X7R681KE2ST with alternatives

Compare AU025C681KAG2A with alternatives