0402X7R392KW1AB vs BC023C392KZB1AA2 feature comparison

0402X7R392KW1AB American Technical Ceramics Corp

Buy Now Datasheet

BC023C392KZB1AA2 Kyocera AVX Components

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AMERICAN TECHNICAL CERAMICS CORP AVX CORP
Package Description , 0402 , 0402
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.0039 µF 0.0039 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.61 mm 0.56 mm
JESD-609 Code e0 e0
Length 1.02 mm 1 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Strip Pack TR, Paper, 7 Inch
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 25 V 25 V
Size Code 0402 0402
Surface Mount YES YES
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb)
Terminal Shape WRAPAROUND WRAPAROUND
Width 0.51 mm 0.5 mm
Base Number Matches 1 1
HTS Code 8532.24.00.20

Compare 0402X7R392KW1AB with alternatives

Compare BC023C392KZB1AA2 with alternatives