0402X7R332JC2SB
vs
0402X332J500SNW-C
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
AMERICAN TECHNICAL CERAMICS CORP
CAPAX TECHNOLOGIES INC
Package Description
, 0402
, 0402
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
0.0033 µF
0.0033 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
0.61 mm
0.584 mm
JESD-609 Code
e4
e3
Length
1.02 mm
1.016 mm
Manufacturer Series
X7R
Multilayer
Yes
Yes
Negative Tolerance
5%
5%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
Strip Pack
Waffle Pack
Positive Tolerance
5%
5%
Rated (DC) Voltage (URdc)
50 V
50 V
Series
X7R
Size Code
0402
0402
Temperature Characteristics Code
X7R
X7R
Temperature Coefficient
15% ppm/°C
15% ppm/°C
Terminal Finish
Palladium/Silver (Pd/Ag)
Matte Tin (Sn) - with Nickel (Ni) barrier
Width
0.51 mm
0.508 mm
Base Number Matches
1
1
Custom Capabilities
Other Cap. Value Available On Request
Compare 0402X7R332JC2SB with alternatives
Compare 0402X332J500SNW-C with alternatives