0402X7R221KC2AB vs 0402Y221KAXB feature comparison

0402X7R221KC2AB American Technical Ceramics Corp

Buy Now Datasheet

0402Y221KAXB SRT Micro Ceramique

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer AMERICAN TECHNICAL CERAMICS CORP SRT MICROCERAMIQUE
Package Description , 0402 , 0402
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.00022 µF 0.00022 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.61 mm 0.6 mm
JESD-609 Code e4 e3
Length 1.02 mm 1 mm
Manufacturer Series X7R
Multilayer Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Strip Pack TR, 7 Inch
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 50 V 50 V
Series X7R MLCC(X7R)
Size Code 0402 0402
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish Palladium/Silver (Pd/Ag) TIN OVER NICKEL
Width 0.51 mm 0.5 mm
Base Number Matches 1 1

Compare 0402X7R221KC2AB with alternatives

Compare 0402Y221KAXB with alternatives