0402X7R102KW2AB vs LD025C102KAB7A feature comparison

0402X7R102KW2AB American Technical Ceramics Corp

Buy Now Datasheet

LD025C102KAB7A Kyocera AVX Components

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AMERICAN TECHNICAL CERAMICS CORP AVX CORP
Package Description , 0402 , 0402
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Capacitance 0.001 µF 0.001 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.61 mm 0.56 mm
JESD-609 Code e0 e0
Length 1.02 mm 1 mm
Manufacturer Series X7R LD
Multilayer Yes Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Strip Pack Bulk Cassette
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 50 V 50 V
Series X7R LD
Size Code 0402 0402
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb)
Width 0.51 mm 0.5 mm
Base Number Matches 1 1
Pbfree Code No

Compare 0402X7R102KW2AB with alternatives

Compare LD025C102KAB7A with alternatives