0402X561K500SW vs 0402B561K500PHW feature comparison

0402X561K500SW Capax Technologies Inc

Buy Now Datasheet

0402B561K500PHW Knowles Capacitors

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer CAPAX TECHNOLOGIES INC KNOWLES PRECISION DEVICES
Package Description , 0402 , 0402
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.00056 µF 0.00056 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.584 mm 0.61 mm
JESD-609 Code e0
Length 1.016 mm 1.02 mm
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Waffle Pack Waffle Pack
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 50 V 50 V
Size Code 0402 0402
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Width 0.508 mm 0.508 mm
Base Number Matches 1 1
Rohs Code No
Mounting Feature SURFACE MOUNT
Multilayer Yes
Reference Standard MIL-PRF-55681
Surface Mount YES
Terminal Shape WRAPAROUND

Compare 0402X561K500SW with alternatives

Compare 0402B561K500PHW with alternatives