0402X104M160CT vs MMASE105SB5104MFNA18 feature comparison

0402X104M160CT Kamaya Inc

Buy Now Datasheet

MMASE105SB5104MFNA18 TAIYO YUDEN

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Part Package Code 0402
Reach Compliance Code unknown unknown
Base Number Matches 2 1
Ihs Manufacturer TAIYO YUDEN CO LTD
Package Description CHIP
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 0.1 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.5 mm
Length 1 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, PAPER, 7 INCH
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 16 V
Size Code 0402
Surface Mount YES
Temperature Characteristics Code X5R
Temperature Coefficient 15% ppm/°C
Terminal Shape WRAPAROUND
Width 0.5 mm

Compare MMASE105SB5104MFNA18 with alternatives