0402WL2R0JT vs LCWC0402Z2N0GTAR feature comparison

0402WL2R0JT Kyocera AVX Components

Buy Now Datasheet

LCWC0402Z2N0GTAR Kyocera AVX Components

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer KYOCERA AVX COMPONENTS CORP AVX CORP
Package Description CHIP 0402
Reach Compliance Code compliant compliant
Case/Size Code 0402 0402
Construction Rectangular Rectangular
Core Material CERAMIC CERAMIC
DC Resistance 0.07 Ω 0.07 Ω
Inductance-Nom (L) 0.002 µH 0.002 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e3 e3
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 0.61 mm 0.64 mm
Package Length 1.27 mm 1.19 mm
Package Style SMT SMT
Package Width 0.76 mm 0.66 mm
Packing Method TR, Embossed TR, Paper, 7 Inch
Quality Factor-Min (at L-nom) 16 16
Rated Current-Max 1.04 A 1.04 A
Self Resonance Frequency 11100 MHz 11100 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Surface Mount YES YES
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier Tin (Sn)
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 250 MHz 250 MHz
Tolerance 5% 5%
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8504.50.80.00

Compare 0402WL2R0JT with alternatives

Compare LCWC0402Z2N0GTAR with alternatives