0402WL160JT
vs
ST235RAG16NJTH
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
KYOCERA AVX COMPONENTS CORP
COILCRAFT INC
Package Description
CHIP
Reach Compliance Code
compliant
compliant
Case/Size Code
0402
0402
Construction
Rectangular
Chip
Core Material
CERAMIC
CERAMIC
DC Resistance
0.22 Ω
0.15 Ω
Inductance-Nom (L)
0.016 µH
0.016 µH
Inductor Application
RF INDUCTOR
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
e1
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Height
0.61 mm
0.61 mm
Package Length
1.27 mm
1.14 mm
Package Style
SMT
SMT
Package Width
0.76 mm
0.71 mm
Packing Method
TR, Embossed
TR, Paper, 7 Inch
Quality Factor-Min (at L-nom)
24
26
Rated Current-Max
0.56 A
0.58 A
Self Resonance Frequency
3100 MHz
2550 MHz
Shape/Size Description
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Shielded
NO
NO
Surface Mount
YES
YES
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5)
Terminal Placement
DUAL ENDED
DUAL ENDED
Terminal Shape
WRAPAROUND
WRAPAROUND
Test Frequency
250 MHz
250 MHz
Tolerance
5%
5%
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8504.50.80.00
Compare 0402WL160JT with alternatives
Compare ST235RAG16NJTH with alternatives