0402WGJ0911BC Royal Electronic Factory (Thailand) Co LtdBuy Now Datasheet |
0402WGJ0911CAE Royal Electronic Factory (Thailand) Co LtdBuy Now Datasheet |
Part Life Cycle Code | Obsolete | Obsolete |
---|---|---|
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | ROYAL ELECTRONIC FTY CO LTD |
Reach Compliance Code | compliant | compliant |
ECCN Code | EAR99 | EAR99 |
Construction | Chip | Chip |
Number of Terminals | 2 | 2 |
Operating Temperature-Max | 155 °C | 155 °C |
Operating Temperature-Min | -55 °C | -55 °C |
Package Height | 0.35 mm | 0.35 mm |
Package Length | 1 mm | 1 mm |
Package Style | SMT | SMT |
Package Width | 0.5 mm | 0.5 mm |
Rated Power Dissipation (P) | 0.0625 W | 0.0625 W |
Resistance | 910 Ω | 910 Ω |
Resistor Type | FIXED RESISTOR | FIXED RESISTOR |
Series | 0402(1/16W,GJ TOL) | 0402(1/16W,GJ TOL) |
Size Code | 0402 | 0402 |
Technology | METAL GLAZE/THICK FILM | METAL GLAZE/THICK FILM |
Temperature Coefficient | 200 ppm/°C | 200 ppm/°C |
Tolerance | 5% | 5% |
Working Voltage | 50 V | 50 V |
Base Number Matches | 1 | 1 |